What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH16244DGVR

40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer, Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16244DGVR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages25 years ago
Datasheet5 pages27 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16244DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC16244ADGVR
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVCH16244ADGVR
24mA 1.65V~3.6V 24mA TVSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH162244AVR
12mA 1.65V~3.6V 12mA TVSOP-48 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74ALVCH16244DGVR provided by its distributors.

40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TVSOP -40 to 85
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.