Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC863DBLE

9-Bit Bus Transceiver With 3-State Outputs 0-SSOP -40 to 85
$ 0.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC863DBLE.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC863DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.474
Stock
190,476
149,700
Authorized Distributors
2
2
Case/Package
-
SSOP
Number of Pins
-
24
Logic Function
Transceiver
Inverting, Transceiver
Number of Circuits
-
1
Number of Inputs
-
-
Propagation Delay
-
6.8 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
24 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74LVC863DBLE provided by its distributors.

9-Bit Bus Transceiver With 3-State Outputs 0-SSOP -40 to 85
Non-inverting Tristate 1 Bus Transceiver SSOP-24 SMD mount
Bus XCVR Single 9-CH 3-ST 24-Pin TSSOP
BUS TRANSCEIVER Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.