Texas Instruments SN74LVC74AQDREP

Lvc/lcx/z Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74AQDREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC74AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.24
Stock
215,525
205,609
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND, D-Type
AND, D-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
6 ns
6 ns
Frequency
-
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC112ADR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Texas InstrumentsSN74LVC112AD
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Texas InstrumentsSN74LVC112ADT
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
onsemi74F112SC
Dual JK Negative Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC
onsemi74F112SJ
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop 0C~70C TA 19mA 4.5V~5.5V 6.5ns

Descriptions

Descriptions of Texas Instruments SN74LVC74AQDREP provided by its distributors.

LVC/LCX/Z SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Tape & Reel (TR) 74LVC74 e4 74LVC flip flop 8.65mm 2V 5.2ns @ 3.3V 50pF 100MHz
Positive Edge, 10μA, 5.2ns@3.3V,50pF, Inverting/Non-Inverting, Complementary, 2 Ch, 2V-3.6V, 24mA, Set/Preset & Reset, LVC CMOS/TTL, 5pF, 100MHz, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.