Texas Instruments SN74LVC74ADBLE

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74ADBLE.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
65,212
578,097
578,097
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
14
14
Logic Function
D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
5.2 ns
7.1 ns
7.1 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74LVC74ADBLE provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SSOP -40 to 125
SN74LVC74ADBLE TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.