Texas Instruments SN74LVC573APWG4

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573APWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVC573APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.468
$ 0.468
Stock
138,263
659,255
659,255
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
22.8 ns
6.9 ns
6.9 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Latch Transparent 3-State 8-CH D-Type 20-Pin TSSOP T/R (Alt: 74LVC573APW,118)
Texas InstrumentsSN74LVC373APWR
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74LVC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC374APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
74LVX Series 3.6 V Low Voltage Octal Latch with 3-STATE Outputs - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LVC573APWG4 provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube
IC OCT TRNSP D-TYP LATCH 20TSSOP
OCTAL D-TYPE TRANSPARENT LATCH W/ 3<AZ
IC D-TYPE TRANSP SGL 8:8 20TSSOP
LVC/LCX/Z SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
OCTAL D-TYPE LATCH, SMD, TSSOP20; Logic IC function:573; Logic IC family:LVC; Logic IC Base Number:74573; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:74; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.