Texas Instruments SN74LVC543APW

8 24mA 1.65V~3.6V 24mA 1 TSSOP-24 Buffer/Driver/Transceiver ROHS
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC543APW.

Farnell

Datasheet16 pages15 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments SN74LVC543APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 0.929
$ 0.929
Stock
210,437
364,759
364,759
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
8 ns
8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC543APW.

Related Parts

Texas InstrumentsSN74LVC652APWR
Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC2952APWR
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC2952APWT
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC543APW provided by its distributors.

8 24mA 1.65V~3.6V 24mA 1 TSSOP-24 Buffer/Driver/Transceiver ROHS
Octal egistered Transceiver With 3-State Outputs 24-TSSOP -40 to 85
Registered Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24
74LVC543 Tube INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 24mA 9.5ns 1.2mm 1.8V
LOGIC, REGISTERED TRANSCVR, 24TSSOP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:74543; Logic IC Base Number:74543; Logic IC Family:LVC; Logic IC Function:Octal Registered Transceiver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.