Texas Instruments SN74LVC4245ADWE4

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
$ 1.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245ADWE4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74LVC4245ADWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.307
$ 0.995
$ 0.995
Stock
180,027
498,244
498,244
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9.8 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245ADWE4.

Related Parts

Texas InstrumentsSN74LVCC4245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC4245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Texas InstrumentsSN74LVCC4245ADWG4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC4245ADWE4 provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
IC TRNSLTR BIDIRECTIONAL 24SOIC / Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
IC TRANSLTR BIDIRECTIONAL 24SOIC
IC BUS TRANSCEIVER 8BIT 24SOIC
8 BIT BUS TRANSCEIVER, SOIC-24
OCTAL BUS TRANS, 3.3V TO 5V LEV SHIFTER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.