Texas Instruments SN74LVC4245ADW

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245ADW.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-94.85%

CAD Models

Download Texas Instruments SN74LVC4245ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.995
$ 0.995
Stock
261,296
715,370
715,370
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9.8 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245ADW.

Related Parts

Texas InstrumentsSN74LVCC4245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Texas InstrumentsSN74LVCC4245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVCC4245ADWG4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC4245ADW provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Non Inverting Bus Transceiver Soic-24; L; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC4245ADW
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube
8-Bit Bidirectional Voltage Translator SOIC 74LVC CMOS
e4 ACTIVE (Last Updated: 6days ago) 74LVC4245 3V & 5V level shifter translator 9.8ns 5V 624.398247mg -24mA
Texas Instruments LVC Bus Transceiver, Non-Inverting, 24-Pin, 8-Bit
IC TRANSLTR BIDIRECTIONAL 24SOIC
Octal Bus Transceiver SN74LVC4245ADW
SN74LVC4245A OCTAL BUS TRANSCEIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC4245ADW.