Texas Instruments SN74LVC3G14DCUT

IC TRPL SCHMITT-TRIG INV US8 / Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G14DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-58.33%

CAD Models

Download Texas Instruments SN74LVC3G14DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.125
$ 0.125
Stock
28,518,800
1,894,578
1,894,578
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G14DCUT.

Related Parts

74LVC Series 5.5 V Three Inverting Buffer Surface Mount - VSSOP-8
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74AUP3G06DCUR
3-ch, 0.8-V to 3.6-V low power inverters with open-drain outputs 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC3G14DCUT provided by its distributors.

IC TRPL SCHMITT-TRIG INV US8 / Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 125
74LVC3G14 EAR99 74LVC Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
LOGIC, TRPL SCHMITT-TRIG INV, 8US; Famille Logique/ Numéro de base: 74LVC3G314; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type
LOGIC, TRPL SCHMITT-TRIG INV, 8US; Logic Family / Base Number:74LVC3G314; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:US8; No. of Pins:8Pins; Logic IC Family:74LVC; Logic IC Base Number:743G14; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:743G14; Logic IC Base Number:7414; Logic IC Function:Triple Schmitt-Trigger Inverter; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G14DCUT .