Texas Instruments SN74LVC373APWG4

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373APWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC373APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.377
$ 0.377
Stock
158,600
1,379,091
1,379,091
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.7 ns
7.6 ns
7.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373APWG4.

Related Parts

Texas InstrumentsSN74LVC573APWR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC574APWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC573APW
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch, 74ALVC573, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP
74ALVC Series 3.6V 3-State Octal D-Type Flip-Flop Positive Edge Trigger TSSOP-20
74LCX Series 2 to 3.6 V Low-Voltage CMOS Octal Transparent Latch - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LVC373APWG4 provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125
10¦ÌA 1.5ns 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
IC OCT D TRNSP LATCH 3ST 20TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.