Texas Instruments SN74LVC2T45DCUTE4

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCUTE4.

Newark

Datasheet29 pages11 years ago
Datasheet29 pages10 years ago
Datasheet29 pages10 years ago
Datasheet26 pages13 years ago

Texas Instruments

Upverter

CAD Models

Download Texas Instruments SN74LVC2T45DCUTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
342,300
4,554,736
4,554,736
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Circuits
-
1
1
Number of Inputs
-
1
1
Propagation Delay
3.5 ns
45.2 ns
45.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2T45DCUTE4.

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCUTE4 provided by its distributors.

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Bus XCVR Single 2-CH 3-ST 8-Pin VSSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
IC TRNSLTR BIDIRECTIONAL US8 / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
IC TRANSLTR BIDIRECTIONAL 8VSSOP
2 Bit Bus Transceiver, Vssop-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.