Texas Instruments SN74LVC2T45DCURE4

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCURE4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Upverter

iiiC

Inventory History

3 month trend:
-4.90%

CAD Models

Download Texas Instruments SN74LVC2T45DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.32
$ 0.32
Stock
144,669
1,571,913
1,571,913
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
3.5 ns
45.2 ns
45.2 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

VSSOP-8 Buffer/Driver/Transceiver ROHS
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Texas InstrumentsTXB0102DCUT
Texas Instruments Voltage Level Shifter, VSSOP Package, 8-Pin
Texas InstrumentsTXS0102DCUT
Texas Instruments Voltage Level Shifter, Level Translator, VSSOP Package, 8-Pin
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCURE4 provided by its distributors.

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
2-Bit Dual Supply Transceiver, 420Mbps, 3-State, VSSOP
Bus XCVR Single 2-CH 3-ST 8-Pin VSSOP T/R
2 BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL
IC TRANSLTR BIDIRECTIONAL 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.