Texas Instruments SN74LVC2T45DCTTG4

IC BUS TRANSCEIVER 2B N-INV SM8 / Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCTTG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Newark

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments SN74LVC2T45DCTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.267
$ 0.267
Stock
203,622
1,514,231
1,514,231
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
45.2 ns
45.2 ns
45.2 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCTTG4 provided by its distributors.

IC BUS TRANSCEIVER 2B N-INV SM8 / Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
Bus XCVR Single 2-CH 3-ST 8-Pin SSOP T/R
Translation - Voltage Levels Dual Bit Dual Supply Xcvr
TRANSCEIVER DUAL SUPPLY, 74LVC2T45
IC TRANSLATOR BIDIRECTIONAL SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.