Texas Instruments SN74LVC2T45DCTRG4

Lvc/lcx/z Series, 2-BIT Transceiver, True Output, PDSO8, Green, Plastic, SSOP-8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCTRG4.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments SN74LVC2T45DCTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.267
Stock
27,458
1,667,766
1,667,766
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Circuits
-
1
1
Number of Inputs
-
1
1
Propagation Delay
3.5 ns
45.2 ns
45.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCTRG4 provided by its distributors.

LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8
Bus XCVR Single 2-CH 3-ST 8-Pin SSOP
Dual-Bit Dual Supply Transceiver with Configurable Voltage Translation and 3-State Outputs 8-SM8 -40 to 85
Voltage Level Translator 8-Pin SSOP T/R
IC BUS TRANSCEIVER 2B N-INV SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.