Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G32YZPR

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-DSBGA -40 to 85
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G32YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+27.58%

CAD Models

Download Texas Instruments SN74LVC2G32YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.519
$ 0.519
Stock
3,673,192
477,652
477,652
Authorized Distributors
4
2
2
Case/Package
BGA
-
-
Number of Pins
8
-
-
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.2 ns
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G32YZPR.

Related Parts

Texas InstrumentsSN74LVC3G34YZPR
32mA 1.65V~5.5V 32mA DSBGA-8(1.9x1.9) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G139YZPR
IC DECODER/DEMUX 1 X 2:4 8DSBGA Decoder/Demultiplexer 1 x 2:4 8-DSBGA
Texas InstrumentsSN74LVC1G0832YZPR
Single 3-Input Positive AND-OR Gate 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G32YZPR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-DSBGA -40 to 85
IC GATE OR 2CH 2-INP 8DSBGA OR Gate IC 2 Channel 8-DSBGA
IC,LOGIC GATE,DUAL 2-INPUT OR,LCX/LVC-CMOS,BGA,8PIN,PLASTIC
OR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
3.2ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA OR Gate LVC 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm
LVC/LCX/Z SERIES DUAL 2-INPUT OR GATE BGA8
DUAL 2-INPUT POSITIVE-OR GATE / -BIG BUMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.