Texas Instruments SN74LVC2G241YZPR

32mA 1 1.65V~5.5V 32mA 2 BGA-8 Buffer/Driver/Transceiver ROHS
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G241YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-5.18%

CAD Models

Download Texas Instruments SN74LVC2G241YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.396
$ 0.396
Stock
753,865
522,508
522,508
Authorized Distributors
5
2
2
Case/Package
BGA
-
-
Number of Pins
8
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Propagation Delay
4.3 ns
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC3G34YZPR
32mA 1.65V~5.5V 32mA DSBGA-8(1.9x1.9) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G17YZPR
Schmitt Trigger 32mA 1 1.65V~5.5V 32mA 3 BGA-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G14YZPR
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC2G241YZPR provided by its distributors.

32mA 1 1.65V~5.5V 32mA 2 BGA-8 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-DSBGA -40 to 125
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting Single ended 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.