Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G14DBVT

Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G14DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
-94.23%

CAD Models

Download Texas Instruments SN74LVC2G14DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.107
$ 0.107
Stock
338,505
917,516
917,516
Authorized Distributors
4
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
4.3 ns
9.5 ns
9.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUC2G06DBVR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G14DBVT provided by its distributors.

Two-channel 1.65V-to-5.5V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
DUAL SCHMITT-TRIGGER INVERTER Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R
Schmidt Trigger Inverter LVC, 4.7ns@5V,50pF, 1.65V-5.5V, 32mA, SOT-23-6, SMD, Adhesive Mount, 1.45mm H
Inverter Schmitt Trigger, Dual, Sot-23-6; Logic Function:inverter; No. Of Elements:dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Logic Case Style:sot-23; Product Range:74Lvc2G14; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes
LOGIC, DUAL SCHMITT-TRIG INV, 6SOT23; Famille Logique/ Numéro de base: 74LVC2G14; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Ty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G14DBVT .