Texas Instruments SN74LVC2G125DCT3

1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G125DCT3.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-94.53%

CAD Models

Download Texas Instruments SN74LVC2G125DCT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.39
$ 0.39
Stock
419,146
859,871
859,871
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
-
4.2 ns
4.2 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 19 hours ago)

Descriptions

Descriptions of Texas Instruments SN74LVC2G125DCT3 provided by its distributors.

1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.