Texas Instruments SN74LVC2G08IDCTRQ1

Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SSOP -40 to 85
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08IDCTRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet8 pages17 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages24 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.44%

CAD Models

Download Texas Instruments SN74LVC2G08IDCTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.24
$ 0.24
Stock
944,847
1,051,071
1,051,071
Authorized Distributors
5
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
3.8 ns
3.8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08IDCTRQ1.

Related Parts

Texas Instruments74LVC2G125DCTRE6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE4
32mA 1 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
AND Gate TC7W 13ns@6V,50pF 2V 6V 5.2mA SSOP-8 SMD, Adhesive Mount, 2.9mm × 2.8mm × 1.1mm
13ns,15ns,75ns 1 2 2 2V 6V 5.2mA AND,Dual 2-Input AND Gate HC -5.2mA SSOP-8 SMD mount,glue mount 2.9mm*2.8mm*1.1mm
NAND 7W00 TC7W Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC2G08IDCTRQ1 provided by its distributors.

Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SSOP -40 to 85
AND Gate 2-Element 2-IN CMOS Automotive 8-Pin SSOP T/R
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
AND 74LVC2G08 EAR99 Automotive AEC-Q100 74LVC logic gate circuit 3.8ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
DUAL 2-INPUT POSITIVE-AND GATE | IC GATE AND 2CH 2-INP SM8
10uA 1.65V~5.5V 2 3.8ns@5V,50pF And MSOP-8 Gates ROHS
IC, DUAL AND GATE, 2I/P, SSOP-8
no 3.8ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA SM-8 SMD mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.