Texas Instruments SN74LVC2G02YEPR

IC Gate Nor 2CH 2-INP 8DSBGA / Nor Gate IC 2 Channel 8-DSBGA (1.9X0.9)
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02YEPR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G02YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.391
$ 0.391
Stock
165,388
356,795,119
356,795,119
Authorized Distributors
2
5
5
Case/Package
-
BGA
BGA
Number of Pins
-
8
8
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
4.4 ns
4.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
3.7ns@ 5V,50pF 2 2 2 1.65V 5.5V 32mA NOR Gate 32mA LGA-8 SMD mount,glue mount
NOR NLX2G02 e4 Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 0.4mm 32mA 32mA 5V
Diodes Inc.74AUP2G02RA3-7
NOR 74AUP Tape & Reel (TR) AUP/ULP/V logic gate circuit 5.4ns @ 3.3V 30pF 0.35mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC2G02YEPR provided by its distributors.

IC GATE NOR 2CH 2-INP 8DSBGA / NOR Gate IC 2 Channel 8-DSBGA (1.9x0.9)
4.4ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate 74LVC 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm
NOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
Contains Lead NOR Gate Surface Mount ROHS3Compliant NOR Gate Inverter IC 50pF -40C~125C TA 5.5V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.