Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G00YEPR

IC Gate Nand 2CH 2-INP 8DSBGA / Nand Gate IC 2 Channel 8-DSBGA (1.9X0.9)

$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G00YEPR.

Sierra IC

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G00YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.409
Stock
228,464
19,670,130
Authorized Distributors
2
4
Case/Package
-
BGA
Number of Pins
-
8
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
3.3 ns
3.3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

NAND NLX2G00 e4 Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount
2.4ns 2 4 2 1.65V 5.5V 2-Input NAND Gate,NAND CMOS ULLGA-8 threaded mounting,glue mount

Descriptions

Descriptions of Texas Instruments SN74LVC2G00YEPR provided by its distributors.

IC GATE NAND 2CH 2-INP 8DSBGA / NAND Gate IC 2 Channel 8-DSBGA (1.9x0.9)
3.3ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate 74LVC 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm
NAND Gate Surface Mount ROHS3Compliant 3-STATE NAND Gate Inverter IC 50pF -40C~125C 5.5V 32mA 32mA
NAND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.