Texas Instruments SN74LVC245ADGVR

TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC245ADGVR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages26 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-6.41%

CAD Models

Download Texas Instruments SN74LVC245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.459
Stock
727,229
402,521
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
17 ns
7 ns
Min Supply Voltage
1.65 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsSN74ALVC245DGVR
Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85
Texas InstrumentsSN74LVCH245ADGVR
Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125
Texas InstrumentsSN74LVC541ADGVR
24mA 1.65V~3.6V 24mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC245ADGVR provided by its distributors.

TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 125
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
1mA Non-Inverting Tri-State 1-Channel 8-Bit 1.65V-3.6V 24mA Transceiver 24mA TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
74LVC245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 17ns 1.2mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.