Texas Instruments SN74AHC245DBR

Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245DBR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages18 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-88.76%

CAD Models

Download Texas Instruments SN74AHC245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC245DBR.

Related Parts

Texas InstrumentsSN74AHCT245DBR
Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
Texas InstrumentsSN74HC245DBR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Texas InstrumentsSN74LV245ADBR
74LV245 Tape & Reel (TR) 74LV LV/LV-A/LVX/H logic driver 16mA 16mA 26ns 2mm 2.5V

Descriptions

Descriptions of Texas Instruments SN74AHC245DBR provided by its distributors.

Octal bus transceivers with tri-state outputs 20-SSOP -40 to 125
4μA, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V, 5.5V, 8mA, Transceiver, SSOP-20, SMD, Adhesive Mount, 2mm H
IC, NON INVERTING TRANSCEIVER, SSOP-20
AHC SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC BUS TRANSCEIVER 8BIT 20SSOP
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
IC TXRX NON-INVERT 5.5V 20SSOP
Transceiver Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.