Texas Instruments SN74ALVC244DW

Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC Tube
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC244DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments SN74ALVC244DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.475
$ 0.475
Stock
91,670,372
987,634
987,634
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.9 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74LVCH244ADW
Octal Buffer/Line Driver W/Bus Hold Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH244ADW.
Texas InstrumentsSN74LVC540ADWR
24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC540ADW
Octal Buffer/Line Driver With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC540ADW.

Descriptions

Descriptions of Texas Instruments SN74ALVC244DW provided by its distributors.

Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC Tube
24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
10μA Non-inverting Tristate 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Family / Base Number: 74ALVC244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 1.; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC244DW .