Texas Instruments SN74LVC244ADGVR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ADGVR.

Farnell

Datasheet31 pages11 years ago
Datasheet34 pages10 years ago
Datasheet26 pages12 years ago
Datasheet31 pages11 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.48%

CAD Models

Download Texas Instruments SN74LVC244ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.268
Stock
341,674
20,314,654
Authorized Distributors
3
5
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
19.8 ns
5.9 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC541ADGVR
24mA 1.65V~3.6V 24mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC540ADGVR
Octal 3-State Buffer/Driver, 8-Bit, CMOS, 1.65-3.6V, 5.3ns, -40-125C, TFSOP
Texas InstrumentsSN74LVCH244ADGVR
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 1.65V-3.6V TVSOP-20 SMD 5mm × 4.4mm × 1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVC244ADGVR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
74LVC244 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 24mA 24mA 19.8ns 1.2mm 500mW
8-CH Non-Inv Buffer/Driver, 3-ST CMOS, 1.65-3.6V, 5.7ns, TFSOP
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer, Non-Inverting LVC, Tri-State, 8-Ch, 6.7ns@2.7V 5.7ns@3.3V 1.65V-3.6V 24mA TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
Ic, Non Inverting Buffer, Tvsop-20; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lvc244; Logic Case Style:Tvsop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC244ADGVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244ADGVR .