Texas Instruments SN74LVC2244ADW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2244ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

element14 APAC

Verical

Farnell

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments SN74LVC2244ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.459
$ 0.459
Stock
100,513,341
198,765,066
198,765,066
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
8.1 ns
5.5 ns
5.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2244ADW.

Related Parts

Texas InstrumentsSN74ALVC244DW
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74LVCH244ADW
Octal Buffer/Line Driver W/Bus Hold Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH244ADW.
Texas InstrumentsSN74LVCH244ADWR
24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LVC2244ADW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
SOP-20-300mil Buffer/Driver/Transceiver ROHS
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
Bus Driver, LVC/LCX/Z Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
10μA Non-inverting Tristate 8 8 2 4 1.65V 3.6V 12mA Buffer,Non-Inverting Single ended 12mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
OCTAL BUFFER/DRIVER, SMD, SOIC20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:742244; Logic IC Base Number:742244; Logic IC Family:LVC; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.