Texas Instruments SN74LVC1G374YEPR

IC FF D-TYPE SNGL 1BIT 6DSBGA / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA

Price and Stock

CAD Models

Download Texas Instruments SN74LVC1G374YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
Stock
86,412
312,930
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
6 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74LVC1G374YEPR provided by its distributors.

IC FF D-TYPE SNGL 1BIT 6DSBGA / Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA
IC D-TYPE LATCH SGL 3-ST 6DSBGA
LVC/LCX/Z SERIES 1-BIT DRIVER TRUE OUTPUT BGA6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.