Texas Instruments SN74LVC1G240YEAR

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin DSBGA T/R
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G240YEAR.

Mouser

Datasheet14 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G240YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.232
$ 0.232
Stock
312,826
898,442
898,442
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, TTL, PDSO5
IC SCHMITT TRIGGER BUFFER ESV
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R
Diodes Inc.74LVC1G125FX4-7
1 32mA 1.65V~5.5V 32mA 1 DFN-6(0.9x1.4) Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC1G34FW4-7
Buffer, Non-Inverting, Push-Pull, Schmitt Trigger, 1.65V-5.5V, 32mA, DFN, SMD, Adhesive Mount

Descriptions

Descriptions of Texas Instruments SN74LVC1G240YEAR provided by its distributors.

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin DSBGA T/R
LVC/LCX/Z SERIES 1-BIT DRIVER INVERTED OUTPUT BGA5
Logic - Buffers, Drivers, and Transceivers Tri-St. Single
IC BUF INVERT 5.5V 5DSBGA/5WCSP
IC BUFF INVERT 3ST 5.5V 5DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.