Texas Instruments SN74LVC1G126DRLR

1 32mA 1.65V~5.5V 32mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+251%

CAD Models

Download Texas Instruments SN74LVC1G126DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
Diodes Inc.74LVC1G07Z-7
74LVC Series 1.65 to 5.5 V Open Drain Output Single Buffer/Driver - SOT-553
Diodes Inc.74LVC1G126Z-7
74LVC Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-553

Descriptions

Descriptions of Texas Instruments SN74LVC1G126DRLR provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R
IC, NON INVERT BUS BUFFER GATE SOT-553-5; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LVC1G126; Type de boîtier CI logique: SOT-553; Nombre de broches: 5Broche(s); Tens
IC, NON INVERT BUS BUFFER GATE SOT-553-5; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74LVC1G126; Logic Case Style:SOT-553; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G126; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +125°C; Propagation Delay:4ns; Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G126DRLR .