Texas Instruments SN74LVC1G125DRLR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-553 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
-76.00%

CAD Models

Download Texas Instruments SN74LVC1G125DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

17SZ04 EAR99 17SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1mm 32mA 32mA 3.3V
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
Diodes Inc.74LVC1G07Z-7
74LVC Series 1.65 to 5.5 V Open Drain Output Single Buffer/Driver - SOT-553
Diodes Inc.74LVC1G126Z-7
74LVC Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-553

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DRLR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-553 T/R
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
74LVC1G125 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10.1ns 600mum 3.3V
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5
10μA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting CMOS 32mA SOT-5 SMD mount,glue mount 600μm(height)
Buffer Gate, 3 State O/p, Sot-553-5; Logic Family / Base Number:74Lvc1G125; Logic Device Type:buffer; Logic Case Style:sot-553; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DRLR .