Texas Instruments SN74LVC1G125DCK3

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DCK3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.27%

CAD Models

Download Texas Instruments SN74LVC1G125DCK3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.102
$ 0.102
Stock
535,242
3,232,889
3,232,889
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
5
6
6
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
-
6 ns
6 ns
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 13 hours ago)

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DCK3 provided by its distributors.

1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85
Tri-State Buffer, Non-Inverting 32mA 1.65V-5.5V SC-70-5 SMD, Adhesive Mount 1mm H
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.