Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G123YZPR

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-DSBGA -40 to 85
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G123YZPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-47.53%

CAD Models

Download Texas Instruments SN74LVC1G123YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC2G125YZPR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Texas InstrumentsSN74LVC2T45YZPR
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-DSBGA -40 to 85
Texas InstrumentsSN74LVC2G126YZPR
IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G123YZPR provided by its distributors.

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-DSBGA -40 to 85
Monostable Multivibrator Single-Element -40°C 85°C 8-Pin DSBGA T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1000pF X7R 5%
ACTIVE (Last Updated: 3days ago) e1 74LVC1G123 74LVC multivibrator 1.65V~5.5V 500mum 0.032A 18.5ns
Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS
SINGLE RETRIGGERABLE MONOSTABLE MULTIVIBRATOR<AZ
IC SNGL RETRIG MULTIVIB 8-DSBGA
IC MULTIVIBRATOR 18.5NS 8DSBGA
In Stock, AS6081 Certified Vendor, day
Multivibrator, Mono, 18.5Ns, Dsbga-8; Logic Family/Base Number:74Lvc1G123; Multivibrator Type:Retriggerable Monostable; Output Current:-; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Dsbga; No. Of Pins:8Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G123YZPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G123YZPR .