Texas Instruments SN74LVC16T245DLG4

16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16T245DLG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages17 years ago

CAD Models

Download Texas Instruments SN74LVC16T245DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.848
$ 1.848
Stock
45,554
342,233
342,233
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
4.2 ns
4.3 ns
4.3 ns
Data Rate
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas Instruments74LVCH16T245DLG4
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74LVCH16T245DLRG4
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVCH16T245DLR
20μA Tri-State 2-Channel 8-Bit 1.65V-5.5V 32mA Translator Transceiver SSOP-48 SMD 2.79mm H

Descriptions

Descriptions of Texas Instruments SN74LVC16T245DLG4 provided by its distributors.

16-Bit Dual-Supply Bus Transceiver with Configurable Level-Shifting / Voltage Translation 48-SSOP -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Voltage Level Translator 48-Pin SSOP Tube
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP
IC TRNSLTR BIDIRECTIONAL 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.