Texas Instruments SN74LVC16T245DGVR

TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16T245DGVR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Verical

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LVC16T245DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.52
$ 1.52
Stock
255,455
426,477
426,477
Authorized Distributors
0
2
2
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
4.2 ns
2.7 ns
2.7 ns
Data Rate
-
380 Mbps
380 Mbps
Low Level Output Current
32 mA
12 mA
12 mA
High Level Output Current
-32 mA
-12 mA
-12 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
20 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH16T245DGVR
TRANSCEIVER & LEVEL TRANSLATOR, 16BIT, T; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsCLVCH16T245MDGVREP
Transceiver 30μA Tri-State 2-Ch 8-Bit 1.65V-5.5V 32mA TVSOP-48, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AVCB164245VR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16T245DGVR provided by its distributors.

TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TVSOP -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
IC, Bus Transceiver, 16-bit, Bi-Dir, 3-State, 48-TVSOP, SMD
TVSOP-48-6.1mm Translators / Level Shifters ROHS
20μA Bidirectional Tristate 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TVSOP-48 SMD mount 1.2mm(height)
IC TRNSLTR BIDIRECTIONAL 48TVSOP
IC,LVC16B,BUS XCVR,3ST,TVSOP48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16T245DGVR .
  • SN74LVC16T245DGVR.