Texas Instruments 74ALVCH16374ZQLR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.425
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16374ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCH16374ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 0.895
$ 0.895
Stock
218,830
124,879
124,879
Authorized Distributors
3
2
2
Case/Package
-
BGA
BGA
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
6.2 ns
4.9 ns
4.9 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVCH16374DGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74ALVCH16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162374DLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP W Rail

Descriptions

Descriptions of Texas Instruments 74ALVCH16374ZQLR provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Tape & Reel (TR) 74ALVCH16374 e1 74ALVCH flip flop 7mm 1.65V 4.2ns @ 3.3V 50pF 150MHz
Positive edge 40μA 4.2ns@ 3.3V,50pF Non-inverting Tristate,Non-inverting 2 1.65V 3.6V 24mA Standard ALVC CMOS,LVTTL 3pF 24mA 150MHz BGA-56 SMD mount,glue mount 7mm*4.5mm*750μm
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.