Nexperia 74LVC157ABQ,115

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCC16
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC157ABQ,115.

IHS

Datasheet17 pages9 years ago
Datasheet0 pages0 years ago

Nexperia

Augswan

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC157ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.431
Stock
584,293
944,236
Authorized Distributors
6
4
Case/Package
SOT-763
VQFN
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
2
8
Number of Outputs
1
4
Number of Circuits
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
4
4

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC157ABQ,115 provided by its distributors.

Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PQCC16
74LVC Series 3.3 V Quad 2-Input Multiplexer Surface Mount - DHVQFN-16
Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, DHVQFN
Multiplexer 1-Element 0.7um 8-IN 16-Pin DHVQFN EP T/R
2.8ns Single Phase 4 8 1 1.2V 3.6V 24mA 24mA SOT-763 SMD, Adhesive Mount 3.5mm × 2.5mm × 950μm
Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC157ABQ,115
IC MULTIPLEXER 4 X 2:1 16DHVQFN
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC157ABQ 115
  • 74LVC157ABQ-115
  • 74LVC157ABQ115