Texas Instruments SN74LVC10ARGYR

IC Gate Nand 3CH 3-INP 14VQFN / Nand Gate IC 3 Channel 14-VQFN (3.5X3.5)
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN74LVC10ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10ARGYR.

Related Parts

Texas InstrumentsSN74LVC00ARGYR
NAND Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NAND 4CH 2-INP 14-VQFN
Texas InstrumentsSN74LVC04ARGYRG4
HEX INVERTERS | IC INVERTER 6CH 6-INP 14VQFN
Texas InstrumentsSN74LVC02ARGYRG4
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC10ARGYR provided by its distributors.

IC GATE NAND 3CH 3-INP 14VQFN / NAND Gate IC 3 Channel 14-VQFN (3.5x3.5)
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-VQFN -40 to 125
NAND Gate 3-Element 3-IN CMOS 14-Pin VQFN EP T/R
4.7ns@ 3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate LVC 24mA VQFN-14 SMD mount,glue mount 3.5mm*3.5mm*900μm
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PQCC14
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.