Texas Instruments SN74LVC10ANSR

NAND 74LVC10 e4 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10ANSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC10ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.186
$ 0.186
Stock
534,903
514,574
514,574
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10ANSR.

Related Parts

Texas InstrumentsSN74ALVC10NSR
NAND 74ALVC10 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVC00ANSR
Quad 2-Input NAND Gate, 3.6V, 4.1ns, 14-SOIC, CMOS
Texas InstrumentsSN74ALVC00NSR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOP -40 to 85
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of Texas Instruments SN74LVC10ANSR provided by its distributors.

NAND 74LVC10 e4 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOP -40 to 125
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.