Texas Instruments SN74LV573APWR

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV573APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

iiiC

Inventory History

3 month trend:
+4.10%

CAD Models

Download Texas Instruments SN74LV573APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.721
$ 0.721
Stock
1,550,583
350,370
350,370
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
10 ns
23 ns
23 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV573APWR.

Related Parts

Texas InstrumentsSN74LV374APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LV374APW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R
Texas InstrumentsSN74AHC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LV573APWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
2V~5.5V D-Typelocking Latch 1ns TSSOP-20 Latches ROHS
Octal 3-State D-Type Latch IC, 8-Bit, 23ns, 20-TSSOP
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
D-Type Transparent Latch LV, 20μA, 1ns, Non-Inverting, Tri-State, 16mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.2mm H
OCTAL D-LATCH, 3-STATE, TSSOP-20, FULL REEL
Latches; SN74LV573APWR; TEXAS INSTRUMENTS; 8; 20; 5.5 V; 10 ns
IC OCT D LATCH TRI-ST 20-TSSOP
IC LOG LATCH 74LV573A TSSOP-20
IC D-TYPE TRANSP SGL 8:8 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.