What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV373ATDWR

IC OCTAL TRANSP D LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV373ATDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments SN74LV373ATDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.366
$ 0.366
Stock
233,757
134,470
134,470
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
9.5 ns
9.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV373ATDWR.

Related Parts

MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74AHCT373DW
74AHCT373 Tube AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 14.5ns 500.709277mg -40C~85C
Texas InstrumentsSN74AHCT574DW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74AHCT573DWR
74AHCT573 Tape & Reel (TR) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 500.709277mg -40C~85C

Descriptions

Descriptions of Texas Instruments SN74LV373ATDWR provided by its distributors.

IC OCTAL TRANSP D LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent D-Type Latch With 3-State Output 20-SOIC -40 to 125
74LV373 Tape & Reel (TR) LV/LV-A/LVX/H 74LV latch circuit 16mA 16mA 15ns 500.709277mg -40C~85C
2¦ÌA 1ns Non-inverting Tristate 1 2V 5.5V 16mA D-Type Transparent Latch LVAT 1 16mA SOIC-20 SMD mount£¬glue mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:16mA; Propagation Delay:5.1ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.