What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV373ATDW

Octal Transparent D-Type Latch With 3-State Output 20-SOIC -40 to 125
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV373ATDW.

Texas Instruments

Datasheet17 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.435
$ 0.435
Stock
168,210
266,084
266,084
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
9.5 ns
15 ns
15 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

MC74VHCT573ADWG OCTAL LATCH, TRANSPARENT D TYPE,3 STATE,4.5 TO 5.5V,20-PIN SOIC
Texas InstrumentsSN74LV573ATDWR
2¦ÌA 1ns 1 2V 5.5V 16mA D-Type Transparent Latch LV 1 16mA SOIC-20 12.8mm*7.52mm*2.35mm
74VHCT573 Tape & Reel (TR) AHCT/VHCT 74VHCT latch circuit 8mA 8mA 9.5ns 2.65mm -40C~85C
5.1ns Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch 8mA SOIC-20 SMD mount
Texas InstrumentsSN74LV573ATDW
IC OCTAL LATCH 3ST 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsSN74AHCT273DW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74LV373ATDW provided by its distributors.

Octal Transparent D-Type Latch With 3-State Output 20-SOIC -40 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
IC OCT TRANSP D-TYP LATCH 20SOIC
2¦ÌA 1ns Non-inverting Tristate 1 2V 5.5V 16mA D-Type Transparent Latch LV 16mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
OCTAL TRANSPARENT D-TYPE LATCH WITH 3 ST<AZ
Surface Mount ROHS3Compliant Obsolete D-Type Transparent Latch D-Type Transparent Latch -40C~85C 1ns 16mA 16mA
IC D-TYPE TRANSP SGL 8:8 20SOIC
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:16mA; Propagation Delay:5.1ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.