Texas Instruments SN74LS697DW

IC 4-BIT SYNC BIN CNTR 20-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS697DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages27 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS697DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS697DW.

Related Parts

Texas InstrumentsSN74LS161AD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Texas InstrumentsSN74LS161ANSR
TEXAS INSTRUMENTS SN74LS161ANSR IC, BINARY COUNTER, SMD, SOIC16, 5V
Texas InstrumentsSN74LS191D
Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-SOIC 0 to 70
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS697DW provided by its distributors.

IC 4-BIT SYNC BIN CNTR 20-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC
Counter Single 4-Bit Binary UP/Down 20-Pin SOIC Tube
Synchronous 4-Bit Up/Down Binary Counters With Output egisters And Multiplexed 3-State Outputs 20-SOIC 0 to 70
IC BINARY COUNTER 4-BIT 20SOIC
4.75V 5.25V SOIC-20 SMD mount 2.35mm(height)
Tube Active e4 74LS697 divider circuit 40ns 7.5mm 5V 70mA
Logic - Counters Sync 4-Bit Up/Down Binary
SN74LS697 SYNCHRONOUS 4-BIT UP/D
LOGIC, 4-BIT SYNC BIN CNTR, 20SOIC; Logic Type:Up / Down Counter; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74697; Logic IC Base Number:74697; Logic IC Family:LS; Logic IC Function:Synchronous 4-Bit Up / Down Binary Counters with Output Registers and Multiplexed 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.