Texas Instruments SN74LS670NSR

74LS670 ROHS3Compliant Tape & Reel (TR) EAR99 shift register 45ns -2.6mA 200.686274mg 5V
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS670NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS670NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS670NSR.

Related Parts

Texas InstrumentsSN74LS175NSR
Tape & Reel (TR) 74LS175 e4 74LS flip flop 10.3mm 25ns @ 5V 15pF 40MHz 25ns
Texas InstrumentsSN74LS174NSR
Tape & Reel (TR) 74LS174 e4 74LS flip flop 10.3mm 30ns @ 5V 15pF 40MHz 30ns
Texas InstrumentsSN74ALS175NSR
Tape & Reel (TR) 74ALS175 e4 74ALS flip flop 10.3mm 17ns @ 5V 50pF 50MHz 17ns
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
HC/UH 74HC595 ROHS3Compliant Tube shift register 50ns 242mg 24000000Hz 2V
onsemi74F174SJX
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS670NSR provided by its distributors.

74LS670 ROHS3Compliant Tape & Reel (TR) EAR99 shift register 45ns -2.6mA 200.686274mg 5V
45ns Single-Phase 4-Ch 4.75V 5.25V 8mA 2.6mA SO-16 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
4-by-4 register files with 3-state outputs 16-SOP 0 to 70
Register File Single-Element 4-CH Bipolar 16-Pin SOP T/R
IC REGISTER FILE 1 X 1:1 16-SO
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.