Texas Instruments SN74LS670N3

4-by-4 register files with 3-state outputs 16-PDIP 0 to 70
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS670N3.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsCD74HCT75E
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-PDIP -55 to 125
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HCT112E
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
IC LATCH OCTAL 3ST LSTTL 20DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
NXP Semiconductors74HCT112N,652
Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS670N3 provided by its distributors.

4-by-4 register files with 3-state outputs 16-PDIP 0 to 70
45ns single-phase 4 4 4 4.75V 5.25V 8mA 2.6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Register File Single-Element 4-CH Bipolar 16-Pin PDIP Tube
4 X 4 STANDARD SRAM 45 ns PDIP16
IC REGISTER FILE 1 X 1:1 16-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.