Texas Instruments SN74LS642DW

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS642DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+3.71%

CAD Models

Download Texas Instruments SN74LS642DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
$ 5.507
Stock
260,407
241,116
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
48 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
25 ns
25 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS642DW.

Related Parts

Texas InstrumentsSN74LS641DW
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
Texas InstrumentsSN74LS641-1DW
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS641DWR
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS642DW provided by its distributors.

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
Antiphase Open collector 1 4.75V 5.25V Bus Transceiver SOP
Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
LS SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDSO20
IC, INVERTING TRANSCEIVER, SOIC-20
IC BUS TRANSCEIVER 8BIT 20SOIC
LOGIC, BUS TRANSCVR OCTAL, 20SOIC
IC TRANSCVR INVERT 5.25V 20SOIC
LOGIC, BUS TRANSCVR OCTAL, 20SOIC; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74642; Logic IC Base Number:74642; Logic IC Family:LS; Logic IC Function:Octal Bus Transceiver with Open-Collector Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.