Texas Instruments SN74LS641DW

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS641DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS641DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 3.46
$ 3.46
Stock
104,036
186,047
186,047
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-100 µA
-100 µA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS641DW.

Related Parts

Texas InstrumentsSN74LS244DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight Bipolar 20-Pin SOIC
Texas InstrumentsSN74LS541DW
OCTAL BUFFER/LINE DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.25V 20SOIC
Texas InstrumentsSN74ALS641ADW
IC BUS TRANSCEIVER DUAL 20SOIC / Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74LS641DW provided by its distributors.

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
Non-Inverting Transceiver, Open Collector, 1 Channel, 8-Bit, 4.75V-5.25V, 24mA/-15mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
IC BUS TRANSCEIVER 8BIT 20SOIC
IC TXRX NON-INVERT 5.25V 20SOIC
LOGIC, BUS TRANSCVR OCTAL, 20SOIC
SN74LS641 OCTAL BUS TRANSCEIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS641DW .