Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS641A-1DW

Texas Instruments - SN74ALS641A-1DW - Inverting Bus Transceiver, SOIC-20

$ 3.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS641A-1DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS641A-1DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.7
$ 3.7
Stock
200,104
244,392
244,392
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS641A-1DW.

Related Parts

Texas InstrumentsSN74LS641-1DW
SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS641-1DWR
IC TXRX NON-INVERT 5.25V 20SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC"
Texas InstrumentsSN74LS641-1DWE4
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS641A-1DW provided by its distributors.

TEXAS INSTRUMENTS - SN74ALS641A-1DW - INVERTING BUS TRANSCEIVER, SOIC-20
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
IC TXRX INVERT 5.5V 20SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC"
OCTAL BUS T ANSCEIVE O.C. 20-SOIC 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
IC BUS TRANSCEIVER DUAL 20SOIC
74ALS641 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver - 24mA 32ns 2.65mm 5V
Non-inverting Open collector 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver -0.1mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, SM, LOGIC, 74ALS, BUS TRANSCEIVER
IC, SM, LOGIC, 74ALS, BUS TRANSCEIVER; Logic IC Function:Octal Bus Transceiver with Open Collector Output; Logic IC Family:ALS; Logic IC Base Number:74641; Max Output Current:48mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS641A-1DW.