Texas Instruments SN74LS598DW

IC SHIFT REG 8BIT W/LTCH 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
$ 8.798

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS598DW.

Texas Instruments

Datasheet30 pages18 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS598DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.798
$ 8.798
Stock
238,405
189,090
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
20
-
Logic Function
Shift Register
-
Direction
-
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
48 ns
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsSN74LS299DW
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
Texas InstrumentsSN74LS595D
IC SERIAL-IN SHIFT-REG 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsSN74LS165ADR
LS 74LS165 ROHS3Compliant Tape & Reel (TR) shift register 25ns 141.690917mg 25000000Hz 5V

Descriptions

Descriptions of Texas Instruments SN74LS598DW provided by its distributors.

IC SHIFT REG 8BIT W/LTCH 20SOIC / Shift Shift Register 1 Element 8 Bit 20-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
LOGIC, SHIFT REG 8BIT W/LTCH, 20SOIC; Logic IC Function:8bit Shift Register with Input Latches; Logic IC Family:LS; Logic IC Base Number:74598; Frequency:35MHz; Max Input Current:85mA; Min Supply Voltage:4.75V; Max Supply Voltage:5.25V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:20; Termination Type:SMD
The 'LS597 comes in a 16-pin package and consists of an 8-bit storage latch feeding a parallel-in, serial-out 8-bit shift register. Both the storage register and shift register have positive-edge triggered clocks. The shift register also has direct load (from storage) and clear inputs. The 'LS598 comes in a 20-pin package and has all the features of the 'LS597 plus 3-state I/O ports that provide parallel shift register outputs and also has multiplexed serial data inputs.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.