Texas Instruments SN74LS594NSRG4

Ls Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS594NSRG4.

Texas Instruments

Datasheet7 pages18 years ago

CAD Models

Download Texas Instruments SN74LS594NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
Stock
130,794
123,896
Authorized Distributors
0
2
Case/Package
SO
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
30 ns
60 ns
Min Supply Voltage
-
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN74LS594NSRG4 provided by its distributors.

LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
SERIAL IN PARALLEL OUT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
These devices each contain an 8-bit D-type sorage register. The storage register has buffered ('LS594) or open-collector ('LS599) outputs. Separate clocks and direct-overriding clears are provided on both the shift and storage registers. A shift output (QH') is provided for cascading purposes. Both the shift register and the storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register will always be one clock pulse ahead of the storage register.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.