Texas Instruments SN74LS597NSR

Parallel to Serial Surface Mount Shift Register Obsolete Shift Register 0C~70C 4.75V~5.25V
$ 5.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS597NSR.

Texas Instruments

Datasheet30 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS597NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS165ANSR
LS 74LS165 ROHS3Compliant Tape & Reel (TR) shift register 25ns 30mA 200.005886mg 25000000Hz
Texas InstrumentsSN74LS166ANSR
LS 74LS166 ROHS3Compliant Tape & Reel (TR) shift register 25ns 32mA 200.005886mg 25000000Hz
Texas InstrumentsSN74LS164NSR
LS 74LS164 ROHS3Compliant Tape & Reel (TR) shift register 32ns 208.312296mg 5V 0C~70C
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP Rail
STMicroelectronics74VHC594MTR
AHC/VHC/H/U/V 74VHC594 ROHS3Compliant Tape & Reel (TR) shift register 9.2ns 2V -55C~125C
STMicroelectronicsM74HC164RM13TR
74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS597NSR provided by its distributors.

Parallel to Serial Surface Mount Shift Register Obsolete Shift Register 0C~70C 4.75V~5.25V
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Register Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.